Reference Only
MD25M59B70T20/AA-14
D-Sub Standard Connectors .
Datasheet
MD25M59B70T20/AA-14 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Positronic | |
Product Category | D-Sub Standard Connectors | |
Number of Positions | 25 Position | |
Contact Gender | Pin (Male) | |
Termination Style | Solder Tail | |
Mounting Style | Bracket | |
Mounting Angle | Right Angle | |
Number of Rows | 2 Row | |
Gender | Male | |
Contact Plating | Gold | |
Type | Plug | |
Shell Size | 3 | |
Shell Material | Steel | |
Shell Plating | Zinc | |
IP Rating | IP67 | |
Filtered | Unfiltered | |
Series | MD | |
Packaging | Bulk | |
Contact Type | Machined Contacts | |
Product Type | D-Sub Connectors - Standard Density | |
Subcategory | D-Sub Connectors | |
Voltage Rating | 300 VAC |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
TARIC | 8536693000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)Quantity | Unit Price | Ext. Price |
---|---|---|
$67.80 | $1,695.00 | |
$66.11 | $3,305.50 | |
$62.35 | $6,235.00 |
Need more?