Reference Only
MCDD15PG4C7PT2K/AA-15
D-Sub High Density Connectors .
Datasheet
MCDD15PG4C7PT2K/AA-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Series | MCDD | |
| IP Rating | IP67 | |
| Boardlocks | Without | |
| Contact Material | Copper Alloy | |
| Contact Type | Machined Contacts | |
| Filtered | Unfiltered | |
| Insulation Material | Polybutylene Terephthalate (PBT) | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Flange Mount | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative