Reference Only
MCC4102D
D-Sub Contacts .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Contact Size | Size 8 | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?