MBN15SS1W30-BA NKK Switches

MBN15SS1W30-BA

Pushbutton Switches - Board Mount .

Manufacturer:

Mfr Part:
MBN15SS1W30-BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMBN
TypePushbutton
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating2 A, 3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC, 250 VAC
Termination StylePC Pin
Cap ColorBlack
Contact PlatingSilver
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting StylePCB Mount, Right Angle
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.79$14.79
$13.86$138.60
$13.57$339.25
$13.33$666.50
$13.17$1,317.00
$12.97$3,242.50
$12.55$6,275.00
Need more?