Reference Only

MB2411JW05-B-1A

Obsolete
Pushbutton Switches ON(ON) SNAP-IN MOUNT WRWP WHT CAP BLK BZL

Manufacturer:

Mfr Part:
MB2411JW05-B-1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesMB2400
IlluminatedNon-Illuminated
Contact FormSPDT
Mounting StylePanel Mount, Snap-In
Switch FunctionON - (OFF)
ActuatorSquare
Current Rating3 A
Voltage Rating AC125 VAC
Termination StyleWire Lead
Cap ColorWhite
Contact PlatingSilver
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Life200000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?