Reference Only

MB2411A2G33-FC-RO

Pushbutton Switches ON(ON) .280 BSHG RA PC .201 RED CAP .4VA

Manufacturer:

Mfr Part:
MB2411A2G33-FC-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesMB2400
IlluminatedNon-Illuminated
Contact FormSPDT
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Flammability RatingUL 94 V-0
Life200000 Cycle
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases633-MB2411A2G33FC MB2411A2G33-FC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?