Reference Only

MB2085SS1W02-CA

Obsolete
Pushbutton Switches - Board Mount 6A@125VAC/3A@250VAC DPDT ON ON Ag RATED

Manufacturer:

Mfr Part:
MB2085SS1W02-CA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMB2000
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
ActuatorRound
Current Rating3 A, 6 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Cap ColorBlack
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Life100000 Cycle
Mounting StyleBushing Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?