Reference Only

MB2085SD3W01-BA

Obsolete
Pushbutton Switches - Board Mount MINIATURE PUSHBUTTON MULTI-FUNCTION

Manufacturer:

Mfr Part:
MB2085SD3W01-BA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMB2085
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
ActuatorRound
Current Rating3 A, 6 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator StylePlunger
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?