Reference Only

MB2085SB1W01/328

Obsolete
Pushbutton Switches - Board Mount MINIATURE PUSHBUTTON MULTI-FUNCTION

Manufacturer:

Mfr Part:
MB2085SB1W01/328

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMB2085
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
ActuatorPlunger
Current Rating3 A, 6 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialDiallyl Phthalate Resin
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?