Reference Only

MB2061SB1W03-4C-A-RO

Obsolete
Pushbutton Switches - Board Mount ON(ON) PC TERM RED ROUND CAP BLK SHROUD

Manufacturer:

Mfr Part:
MB2061SB1W03-4C-A-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesMB2000
IlluminatedNon-Illuminated
Current Rating6 A
Voltage Rating AC250 VAC
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases633-B2061SB1W034CA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?