Reference Only
M7F-5D1R
LED Displays & Accessories Digital Display.
Datasheet
M7F-5D1R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | LED Displays & Accessories | |
| Product | 7-Segment Displays | |
| Display Type | 7-Segment, 5-Digit | |
| Mounting Style | Panel Mount | |
| Series | M7F | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Part # Aliases | M7F5D1R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531204090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative