Reference Only

M7E-20DRN1

Obsolete
LED Displays & Accessories Thumbwheel Switch

Manufacturer:

Mfr Part:
M7E-20DRN1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryLED Displays & Accessories
Product7-Segment Displays
Display Type7-Segment
Mounting StylePanel Mount
SeriesM7E
Product TypeLED Displays
SubcategoryDisplays
Part # AliasesM7E20DRN1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531200040
TARIC8531202090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?