Reference Only

M7E-02DRN2

Obsolete
Controller Accessories THUMBWHEEL

Manufacturer:

Mfr Part:
M7E-02DRN2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryController Accessories
SeriesM7E
TypeDigital Display
Mounting StylePanel Mount
Analog / DigitalDigital
Display TypeLED
Size48 mm x 43 mm x 30 mm
Product TypeController Accessories
SubcategoryControllers
Part # AliasesM7E02DRN2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?