Reference Only

M2T29S4A5G40

Obsolete
Toggle Switches

Manufacturer:

Mfr Part:
M2T29S4A5G40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF - (ON)
Mounting StyleThrough Hole
Termination StylePin
Current Rating400 mA
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing Size6.35 mm
ActuatorStandard
Terminal SealSealed
Contact PlatingGold
SeriesM
Actuator Length7.62 mm
Actuator MaterialNickel
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeBracket
Product TypeToggle Switches
SubcategorySwitches
TradenameM2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?