Reference Only
M2T15SA5A13
New Product
Toggle Switches .
Datasheet
M2T15SA5A13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF) | |
| Mounting Style | Through Hole | |
| Termination Style | Pin | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Actuator | Standard | |
| Series | M | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | M2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.74 | $9.48 | |
| $4.10 | $41.00 | |
| $3.92 | $98.00 | |
| $3.86 | $193.00 | |
| $3.75 | $375.00 | |
| $3.45 | $862.50 | |
| $3.38 | $1,690.00 | |
| $3.29 | $8,225.00 |
Need more?