Reference Only

M2123TCFW02

Obsolete
Toggle Switches DPDT ON-OFF-ON 6A RED/GREEN Q.C.

Manufacturer:

Mfr Part:
M2123TCFW02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorRed, Green
Lamp TypeLED
Contact FormDPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount
Termination StyleQuick Connect
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealEpoxy
Contact PlatingSilver
SeriesM
Actuator StyleBat
Life25000 Cycle
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Mounting MethodSnap-In
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?