Reference Only

M2122LFW01-RO

Obsolete
Toggle Switches DPDT ON-ON GRN ISO

Manufacturer:

Mfr Part:
M2122LFW01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeLED
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesM
Actuator StyleBat
Life25000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-M212201 M-2122-N333-M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?