Reference Only

M2113JCFW03-A

Obsolete
Toggle Switches MINIATURE RCKR/ILMTD SOLDER LUG & PC

Manufacturer:

Mfr Part:
M2113JCFW03-A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - OFF - ON
Mounting StylePanel Mount, Snap-In
Termination StylePin
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
ActuatorPaddle
SeriesM2100
Cap ColorBlack
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);4-(1,1,3,3-tetramethylbutyl)phenol (140-66-9);Dechlorane plus; Dechlorane+; 1,6,7,8
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?