Reference Only

M2112RCFW01

Obsolete
Toggle Switches MINIATURE RCKR/ILMTD SOLDER LUG & PC

Manufacturer:

Mfr Part:
M2112RCFW01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount, Flange
Termination StyleSolder Lug
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
ActuatorConcave
SeriesM2100
Cap ColorBlack
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name4-(1,1,3,3-tetramethylbutyl)phenol (140-66-9);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?