Reference Only

M2112PCW01-A-RO

Obsolete
Toggle Switches SPDT ON-ON 6A

Manufacturer:

Mfr Part:
M2112PCW01-A-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
SeriesM
Actuator StylePaddle
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-M2112PCW01A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?