Reference Only

M2112NFW02

Obsolete
Toggle Switches ON-ON W/GRN LED

Manufacturer:

Mfr Part:
M2112NFW02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Illumination ColorWhite, Green
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount, Flange
Termination StyleQuick Connect Terminal
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
ActuatorConcave
Terminal SealSealed
Contact PlatingSilver
SeriesM2100
Cap ColorBlack
Mounting MethodSnap-In
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesM-2112NM-F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Dechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?