Reference Only

M2112JFW01-F

Obsolete
Toggle Switches MINIATURE RCKR/ILMTD SOLDER LUG & PC

Manufacturer:

Mfr Part:
M2112JFW01-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - ON
Mounting StylePanel Mount, Snap-In
Termination StyleSolder Lug
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
ActuatorPaddle
SeriesM2100
Cap ColorBlack
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameNonylphenol (25154-52-3);4-(1,1,3,3-tetramethylbutyl)phenol (140-66-9);Lead (7439-92-1);Dechlorane p
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?