Reference Only

M2042LL1G01-RO

Obsolete
Toggle Switches ON-ON LOCKING LEVER .291 BUSHNG SLDR LUG

Manufacturer:

Mfr Part:
M2042LL1G01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
Bushing Size1/4-40
ActuatorLever
Terminal SealSealed
Contact PlatingGold
SeriesM
Life50000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-M2042LL1G01 M-2042NLG M2042LL1G01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?