M2032S2A2W05 NKK Switches

M2032S2A2W05

Toggle Switches

Manufacturer:

Mfr Part:
M2032S2A2W05

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form3PDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleWire Wrap
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size7.1 mm
ActuatorBat
Terminal SealSealed
Contact PlatingSilver
IP RatingIP67
SeriesM
Actuator ColorChrome
Actuator Length5.08 mm
Actuator MaterialBrass, Chrome Plated
Actuator StyleBat
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?