
M2018TXW13-DH
Rocker Switches .
Datasheet
M2018TXW13-DH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | PC Pin | |
| Actuator | Rocker | |
| Color | Gray | |
| Mounting Style | Through Hole | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Actuator Length | 9.27 mm | |
| Actuator Material | Diallyl Phthalate (DAP) | |
| Actuator Style | Rocker | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Bracket | |
| Product Type | Rocker Switches | |
| Series | M | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.64 | $10.64 | |
| $10.01 | $100.10 | |
| $9.81 | $245.25 | |
| $9.65 | $482.50 | |
| $9.54 | $954.00 | |
| $9.40 | $2,350.00 | |
| $9.13 | $4,565.00 | |
| $8.79 | $8,790.00 |
Need more?