Reference Only

M2015SA2A40

Obsolete
Toggle Switches ON(ON) .413 BAT .280 BSHG VERT PC 6A&.4VA

Manufacturer:

Mfr Part:
M2015SA2A40

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Mounting StyleThrough Hole
Termination StylePin
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
ActuatorStandard
SeriesM
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?