Reference Only

M2015S2D3G03

Obsolete
Toggle Switches

Manufacturer:

Mfr Part:
M2015S2D3G03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Mounting StylePanel Mount
Termination StylePin
Voltage Rating AC28 VAC
Voltage Rating DC28 VDC
ActuatorStandard
IP RatingIP67
SeriesM
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?