Reference Only

M2015S2A2W25

Obsolete
Toggle Switches

Manufacturer:

Mfr Part:
M2015S2A2W25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (OFF)
Mounting StyleThrough Hole
Termination StylePin
Current Rating3 A, 6 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing Size0.28 in (7.1 mm)
ActuatorStandard
SeriesM
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);bis(,-dimethylbenzyl) peroxide (80-43-3);Dec

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?