Reference Only

M2012TNW01-SA

Rocker Switches ON-ON FRAME MNT .365 FALSE ILLUM SLDR LUG.

Manufacturer:

Mfr Part:
M2012TNW01-SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedIlluminated
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
ActuatorRocker
Actuator StyleRocker
Product TypeRocker Switches
SeriesM
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDechlorane plus; Dechlorane+; 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.86$96.50
$3.49$349.00
$3.21$802.50
$3.06$1,530.00
$2.98$7,450.00
Need more?
Contact Us