Reference Only

M2012KS1W01-RO

Obsolete
Toggle Switches ON-ON PADDLE STEM .350 BUSHNG SLDR LUG

Manufacturer:

Mfr Part:
M2012KS1W01-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Lug
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Bushing Size1/4-40
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver
SeriesM
Actuator StylePaddle
Life25000 Cycle
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-M2012KS1W01 M-2012-N255 M2012KS1W01

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?