Reference Only

M2012BB3W03

Obsolete
Toggle Switches

Manufacturer:

Mfr Part:
M2012BB3W03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Termination StyleSolder Pin
Current Rating6 A
Voltage Rating AC125 VAC, 250 VAC
Bushing Size0.472 in (12 mm)
ActuatorBat
SeriesM
Actuator StyleBat
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?