
M2011SS1W01-CB
Obsolete
Toggle Switches
Datasheet
M2011SS1W01-CB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Lug | |
| Current Rating | 3 A, 6 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Bushing Size | 8.9 mm | |
| Actuator | Bat | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| IP Rating | IP67 | |
| Series | M | |
| Actuator Color | Chrome | |
| Actuator Length | 10.5 mm | |
| Actuator Material | Brass, Chrome Plated | |
| Actuator Style | Bat | |
| Cap Color | White | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?