Reference Only
LZP-L0MD00-0000_G2
Multi-Color LEDs .
Datasheet
LZP-L0MD00-0000_G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Wavelength/Color Temperature | 630 nm, 545 nm, 480 nm | |
| Width | 28.3 mm | |
| Length | 28.3 mm | |
| Series | LZP-L0MD00 | |
| Packaging | Tray | |
| Height | 10.1 mm | |
| Lens Color | Colorless | |
| Luminous Flux | 765 lm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | 28.3 mm x 28.3 mm | |
| Power Rating | 11 W, 12 W, 13 W, 18 W | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Multi-Color LEDs | |
| Viewing Angle | 125 deg | |
| Part # Aliases | Q65113A6964 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.58 | $5,335.68 |
Need more?