Reference Only

LZP-H0WWT1

Obsolete
LED Lighting Modules Warm White, 3000K MCPCB w/ Connectors

Manufacturer:

Mfr Part:
LZP-H0WWT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs24 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
If - Forward Current700 mA
Width49.5 mm
Length49.5 mm
SeriesLZP
PackagingTray
Diameter49.5 mm
Height8.1 mm
Product TypeLED Bulbs & Modules
Size49.5 mm x 8.1 mm
SubcategoryLED Lighting
TradenameLuxiGen
Part # AliasesLZP-H0WWT1-0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?