Reference Only
LZP-H0NWT1
Obsolete
LED Lighting Modules Neutral White, 4000K MCPCB w/ Connectors
Datasheet
LZP-H0NWT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 24 LED | |
| Illumination Color | White (Neutral White) | |
| Wavelength/Color Temperature | 4000 K | |
| If - Forward Current | 700 mA | |
| Width | 49.5 mm | |
| Length | 49.5 mm | |
| Series | LZP | |
| Packaging | Tray | |
| Color Temperature | 4000 K | |
| Diameter | 49.5 mm | |
| Height | 8.1 mm | |
| Product Type | LED Bulbs & Modules | |
| Size | 49.5 mm x 8.1 mm | |
| Subcategory | LED Lighting | |
| Tradename | LuxiGen | |
| Part # Aliases | LZP-H0NWT1-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?