
LZP-D0W200
Obsolete
LED Lighting Modules White 5000K
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 25 LED | |
| Illumination Color | White (Cool White) | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Flux/Radiant Flux | 3600 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 21 V | |
| Width | 28.3 mm | |
| Length | 28.3 mm | |
| Series | LZP | |
| Packaging | Tray | |
| Color Rendering Index - CRI | 75 | |
| Diameter | 28.3 mm | |
| Height | 8 mm | |
| Power Rating | 90 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 28.3 mm x 28.3 mm x 8 mm | |
| Subcategory | LED Lighting | |
| Tradename | LuxiGen | |
| Viewing Angle | 110 deg | |
| Part # Aliases | LZP-D0W200-2865 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?