Reference Only
LZC-F0WHNF-0H30
Obsolete
LED Lighting Modules White 3000K ViviLux LED + Lens
Datasheet
LZC-F0WHNF-0H30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules, Circular | |
| Number of LEDs | 1 LED | |
| Illumination Color | White (Warm White) | |
| Wavelength/Color Temperature | 3000 K | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 18 V | |
| Series | LZC | |
| Packaging | Tray | |
| Color Rendering Index - CRI | 92 | |
| Diameter | 49.5 mm | |
| Height | 6.7 mm | |
| Housing Color | White | |
| Luminous Efficacy | 85 lm/W | |
| Luminous Flux | 1700 lm | |
| Product Type | LED Bulbs & Modules | |
| Subcategory | LED Lighting | |
| Tradename | LuxiGen | |
| Viewing Angle | 24 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?