Reference Only

LZC-F0NWT1

Obsolete
LED Lighting Modules Neutral White, 4000K MCPCB w/ Connectors

Manufacturer:

Mfr Part:
LZC-F0NWT1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs12 LED
Illumination ColorWhite (Neutral White)
Wavelength/Color Temperature4000 K
If - Forward Current700 mA
Width49.5 mm
Length49.5 mm
SeriesLZC
PackagingTray
Color Temperature4000 K
Diameter49.5 mm
Height6.7 mm
Housing ColorWhite
Product TypeLED Bulbs & Modules
SubcategoryLED Lighting
TradenameLuxiGen
Part # AliasesLZC-F0NWT1-0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?