Reference Only

LZC-E0WHNF-0H30

Obsolete
LED Lighting Modules White 3000K ViviLux LED + Lens

Manufacturer:

Mfr Part:
LZC-E0WHNF-0H30

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Lighting Modules
ProductLED Modules, Circular
Number of LEDs1 LED
Illumination ColorWhite (Warm White)
Wavelength/Color Temperature3000 K
Luminous Intensity1.3 cd
Luminous Flux/Radiant Flux1700 lm
If - Forward Current700 mA
Vf - Forward Voltage18 V
SeriesLZC
PackagingTray
Color Rendering Index - CRI92
Diameter49.5 mm
Height6.7 mm
Housing ColorWhite
Product TypeLED Bulbs & Modules
SubcategoryLED Lighting
TradenameLuxiGen
Viewing Angle24 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?