
LZC-C0W200
Obsolete
LED Lighting Modules
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 12 LED | |
| Illumination Color | Warm White, Cool White | |
| Wavelength/Color Temperature | 2800 K, 6000 K | |
| Luminous Flux | 1400 lm, 2100 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 42 V | |
| Width | 28.28 mm | |
| Length | 28.28 mm | |
| Series | LZC | |
| Color Rendering Index - CRI | 85, 70 | |
| Diameter | 28.28 mm | |
| Height | 7.1 mm | |
| Mounting Style | Screw | |
| Power Rating | 40 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 28.28 mm x 28.28 mm x 7.1 mm | |
| Subcategory | LED Lighting | |
| Tradename | LuxiGen | |
| Viewing Angle | 110 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?