Reference Only
LZC-03MD07-0000_G2
Multi-Color LEDs .
Datasheet
LZC-03MD07-0000_G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Product | RGBW LEDs | |
| Package / Case | 9 mm x 9 mm | |
| Wavelength/Color Temperature | 630 nm, 545 nm, 480 nm | |
| Luminous Flux | 100 lm | |
| Viewing Angle | 95 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 7.8 V, 8.8 V, 9.4 V, 10.8 V | |
| Power Rating | 5.4 W, 6.2 W, 6.6 W, 7.6 W | |
| Lens Color | Colorless | |
| Height | 5.4 mm | |
| Length | 9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | LED Bulbs & Modules | |
| Series | LZC-03MD07 | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Multi-Color LEDs | |
| Width | 9 mm | |
| Part # Aliases | LZC-03MD07-0000 Q65113A6849 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.08 | $3,108.00 |
Need more?