Reference Only

LZ7-A4M2PD-0000_G2

Multi-Color LEDs .

Manufacturer:

Mfr Part:
LZ7-A4M2PD-0000_G2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryMulti-Color LEDs
Package / Case49 mm x 49 mm
Wavelength/Color Temperature630 nm, 545 nm, 595 nm, 575 nm
Luminous Flux/Radiant Flux135 lm
Viewing Angle114 deg
Power Rating2.3 W, 2.9 W, 3 W, 3 W, 3.5 W, 6 W
Lens ColorColorless
Height3.04 mm
Length49 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeMulti-Color LEDs
SeriesLZ7-A4M2PD
SubcategoryLEDs
TradenameLuxiGen
TypeHigh Power LEDs
Width49 mm
Part # AliasesQ65113A6963

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 96 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.09$2,696.64
Need more?