Reference Only

LZ7-04M2PD-0000_G2

Multi-Color LEDs .

Manufacturer:

Mfr Part:
LZ7-04M2PD-0000_G2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryMulti-Color LEDs
Package / Case7 mm x 7 mm
Wavelength/Color Temperature630 nm, 545 nm, 595 nm, 575 nm
Luminous Flux/Radiant Flux180 lm
Viewing Angle114 deg
If - Forward Current1 A
Vf - Forward Voltage2.3 V, 2.9 V, 3 V
Power Rating1.8 W, 2.2 W, 2.2 W, 2.5 W
Lens ColorColorless
Height1.06 mm
Length7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypeMulti-Color LEDs
SeriesLZ7-04M2PD
SubcategoryLEDs
TradenameLuxiGen
TypeHigh Power LEDs
Width7 mm
Part # AliasesLZ7-04M2PD-0000 Q65113A6852

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.87$6,935.00
Need more?