Reference Only
LZ4-60MD09-0000_G2
Multi-Color LEDs .
Datasheet
LZ4-60MD09-0000_G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Wavelength/Color Temperature | 630 nm, 545 nm, 480 nm | |
| Width | 19.9 mm | |
| Length | 19.9 mm | |
| Series | LZ4-60MD09 | |
| Packaging | Tray | |
| Height | 5.2 mm | |
| Lens Color | Colorless | |
| Luminous Flux | 240 lm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | 19.9 mm x 19.9 mm | |
| Power Rating | 1.8 W, 2.2 W, 5 W | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Multi-Color LEDs | |
| Viewing Angle | 95 deg | |
| Part # Aliases | Q65113A6940 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.75 | $1,740.00 | |
| $20.62 | $11,547.20 |
Need more?