Reference Only
LZ4-4MCPCB
Obsolete
LED Heat Sinks & Thermal Substrates Metal Core PCB For LZ4 Series 1-CH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Heat Sinks & Thermal Substrates | |
| Height | 1.7 mm | |
| Fin Style | Star Board | |
| Length | 19.9 mm | |
| Product Type | Thermal Substrates | |
| Series | LZ4 | |
| Subcategory | Heat Sinks | |
| Tradename | LuxiGen | |
| Width | 19.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544190000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?