Reference Only
LZ4-40R208-0000
Single Color LEDs Deep Red, 660 nm 2.60 W, 700mA.
Datasheet
LZ4-40R208-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Screw | |
| Package / Case | MCPCB | |
| Wavelength/Color Temperature | 660 nm | |
| Luminous Intensity | 2.6 cd | |
| Luminous Flux | 2.6 W | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 10.5 V | |
| Power Rating | 6.6 W | |
| Lens Shape | Dome | |
| Packaging | Tray | |
| Height | 5.4 mm | |
| Illumination Color | Red | |
| Length | 19.9 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 100 deg | |
| Width | 19.9 mm | |
| Part # Aliases | Q65113A4114 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.79 | $1,183.20 | |
| $13.94 | $7,806.40 |
Need more?