Reference Only

LZ4-40G108-0000_G2

Single Color LEDs .

Manufacturer:

Mfr Part:
LZ4-40G108-0000_G2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleSMD/SMT
Package / CaseMCPCB
Wavelength/Color Temperature523 nm
Luminous Flux640 lm
If - Forward Current700 mA
Vf - Forward Voltage14.4 V
Power Rating9.9 W
Lens ColorColorless
Lens Dimensions5.6 mm
Lens ShapeDome
Lens TransparencyClear
SeriesLZ4-40G108
PackagingTray
Height5.4 mm
Illumination ColorGreen
Length19.9 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameLuxiGen
TypeSingle Color LEDs
Viewing Angle100 deg
Width19.9 mm
Part # AliasesQ65113A6937

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.55$1,084.00
$12.26$6,865.60
Need more?