Reference Only
LZ4-40G108
Single Color LEDs .
Datasheet
LZ4-40G108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | MCPCB | |
| Wavelength/Color Temperature | 523 nm | |
| Luminous Flux | 600 lm | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 14.4 V | |
| Power Rating | 10 W | |
| Lens Color | Colorless | |
| Lens Dimensions | 5.6 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Clear | |
| Series | LZ4-40G108 | |
| Packaging | Tray | |
| Illumination Color | Green | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Single Color LEDs | |
| Viewing Angle | 100 deg | |
| Part # Aliases | Q65113A6937 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.87 | $1,109.60 | |
| $13.08 | $7,324.80 |
Need more?