Reference Only
LZ4-20W200
Obsolete
LED Lighting Modules White 2700K/6000K 315/425lm @ 1000mA
Datasheet
LZ4-20W200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Lighting Modules | |
| Product | LED Modules | |
| Number of LEDs | 4 LED | |
| Illumination Color | Warm White, Cool White | |
| Wavelength/Color Temperature | 2700 K, 6000 K | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 14 V | |
| Width | 19.9 mm | |
| Length | 19.9 mm | |
| Series | LZ4 | |
| Packaging | Tray | |
| Color Temperature | 2700 K, 6000 K | |
| Diameter | 19.9 mm | |
| Height | 5.9 mm | |
| Luminous Efficacy | 65 lm/W, 90 lm/W | |
| Luminous Flux | 520 lm, 680 lm | |
| Mounting Style | Screw | |
| Power Rating | 10 W | |
| Product Type | LED Bulbs & Modules | |
| Size | 19.9 mm x 19.9 mm x 5.9 mm | |
| Subcategory | LED Lighting | |
| Tradename | LuxiGen | |
| Viewing Angle | 105 deg | |
| Part # Aliases | LZ4-20W200-0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?