Reference Only
LZ4-01MNCA-0000-G2
Multi-Color LEDs .
Datasheet
LZ4-01MNCA-0000-G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Multi-Color LEDs | |
| Height | 1.05 mm | |
| If - Forward Current | 1 A | |
| Illumination Color | RGB, White | |
| Length | 7 mm | |
| Lens Color | Colorless | |
| Lens Dimensions | 7 mm x 7 mm x 10.5 mm | |
| Lens Shape | Square | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Multi-Color LEDs | |
| Product | RGBW LEDs | |
| Series | LZ4-01MNCA | |
| Subcategory | LEDs | |
| Tradename | LuxiGen | |
| Type | Multi-Color LEDs | |
| Vf - Forward Voltage | 2.3 V, 2.9 V, 3 V, 3.6 V | |
| Viewing Angle | 110 deg | |
| Width | 7 mm | |
| Part # Aliases | Q65113A6754 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.39 | $6,695.00 |
Need more?